Part Details for U15J2V3QE2 by C&K
Overview of U15J2V3QE2 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U15J2V3QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P4627
|
Newark | Rocker Sw Miniature Rocker&lever Handle Switch |C&k Components U15J2V3QE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$13.4700 | Buy Now |
DISTI #
35AH8874
|
Newark | Rocker |C&k Components U15J2V3QE2 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $15.1900 | Buy Now |
DISTI #
CKN11947-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 72 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7742 | Buy Now |
DISTI #
611-U15J2V3QE2
|
Mouser Electronics | Rocker Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$10.5900 / $11.4100 | Order Now |
DISTI #
V99:2348_14454477
|
Arrow Electronics | Switch Rocker Mom OFF Mom SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1836 | Americas - 50 |
|
$3.4090 | Buy Now |
DISTI #
30279199
|
Verical | Switch Rocker Mom OFF Mom SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1836 | Americas - 50 |
|
$3.4090 | Buy Now |
DISTI #
51927704
|
Verical | Switch Rocker Mom OFF Mom SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk Min Qty: 7 Package Multiple: 1 | Americas - 46 |
|
$9.4900 / $9.6800 | Buy Now |
DISTI #
C&K Components U15J2V3QE2
|
PEI Genesis | Rocker Switch, SPDT | 46 |
|
Buy Now | |
DISTI #
000000000000595926
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for U15J2V3QE2
U15J2V3QE2 CAD Models
U15J2V3QE2 Part Data Attributes
|
U15J2V3QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
U15J2V3QE2
C&K
ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.74 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |