There are no models available for this part yet.
Overview of U15J51ZGE22 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for U15J51ZGE22 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002423332
|
Sager | Rocker Switches | 0 |
|
Buy Now |
CAD Models for U15J51ZGE22 by C&K
Part Data Attributes for U15J51ZGE22 by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.474 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
6.985 mm
|
Body Height
|
8.7884 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Length
|
0.155 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for U15J51ZGE22
This table gives cross-reference parts and alternative options found for U15J51ZGE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U15J51ZGE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105J26ZQI31 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs 7105J26ZQI31 |
7105J1ZGE12 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs 7105J1ZGE12 |
7105J10ZGI11 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs 7105J10ZGI11 |
U15J50ZQE1 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs U15J50ZQE1 |
U15J15ZGE2 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs U15J15ZGE2 |
U15J62ZQE31 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs U15J62ZQE31 |
U15J90ZGE32 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs U15J90ZGE32 |
7105J26ZQI2 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs 7105J26ZQI2 |
U15J50ZGE22 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs U15J50ZGE22 |
U15J2ZGI12 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | U15J51ZGE22 vs U15J2ZGI12 |
Related Parts for U15J51ZGE22
-
U15J61ZQE12Rocker Switches
-
U211K2ZQIToggle Switches
-
TPSMD36ATransient Suppressors
-
TZ-1GV2Snap Acting/Limit Switches
-
UC3843Switching Regulator or Controllers
-
TXS2SA-LT-4.5VPower/Signal Relays
-
TZMC22-GS08Zener Diodes
-
U1AFS600-FGG256Field Programmable Gate Arrays
-
TPS2064DGNRPower Management Circuits