Part Details for U15SPD9AV2QE by C&K
Overview of U15SPD9AV2QE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U15SPD9AV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002423420
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for U15SPD9AV2QE
U15SPD9AV2QE CAD Models
U15SPD9AV2QE Part Data Attributes:
|
U15SPD9AV2QE
C&K
Buy Now
Datasheet
|
Compare Parts:
U15SPD9AV2QE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPST,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U15SPD9AV2QE
This table gives cross-reference parts and alternative options found for U15SPD9AV2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U15SPD9AV2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U15L2D9AV2RE | TOGGLE SWITCH,RIGHT ANGLE,SPST,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U15SPD9AV2QE vs U15L2D9AV2RE |
U15P3YAV2GE | TOGGLE SWITCH,RIGHT ANGLE,SPST,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U15SPD9AV2QE vs U15P3YAV2GE |
U15MPY1AV2RE | TOGGLE SWITCH,RIGHT ANGLE,SPST,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U15SPD9AV2QE vs U15MPY1AV2RE |
U15L42DZQE2 | TOGGLE SWITCH,STRAIGHT,SPST,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | U15SPD9AV2QE vs U15L42DZQE2 |
U15SYV3QE | TOGGLE SWITCH,STRAIGHT,SPST,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | U15SPD9AV2QE vs U15SYV3QE |
U15P3HCQE | TOGGLE SWITCH,STRAIGHT,SPST,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | U15SPD9AV2QE vs U15P3HCQE |
U15P4CWCGI | TOGGLE SWITCH,STRAIGHT,SPST,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | U15SPD9AV2QE vs U15P4CWCGI |
U15P4YCQE | TOGGLE SWITCH,STRAIGHT,SPST,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | U15SPD9AV2QE vs U15P4YCQE |
U15P3YAV2QE | TOGGLE SWITCH,RIGHT ANGLE,SPST,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U15SPD9AV2QE vs U15P3YAV2QE |
U15P4HCGE | TOGGLE SWITCH,STRAIGHT,SPST,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | U15SPD9AV2QE vs U15P4HCGE |