Part Details for U17L2CWZGE by C&K
Overview of U17L2CWZGE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U17L2CWZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P4788
|
Newark | Toggle Switches Toggle |C&k Components U17L2CWZGE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$11.6200 / $12.0500 | Buy Now |
DISTI #
35AH8963
|
Newark | Toggle |C&k Components U17L2CWZGE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $12.7700 | Buy Now |
DISTI #
CKN11949-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5470 | Buy Now |
DISTI #
611-U17L2CWZGE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$9.5300 / $11.6700 | Order Now |
DISTI #
20148268
|
Verical | Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Medical Bulk Min Qty: 9 Package Multiple: 1 | Americas - 47 |
|
$7.5400 / $7.6800 | Buy Now |
DISTI #
C&K Components U17L2CWZGE
|
PEI Genesis | Toggle Switch, SPDT | 47 |
|
Buy Now | |
DISTI #
000000000001168334
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for U17L2CWZGE
U17L2CWZGE CAD Models
U17L2CWZGE Part Data Attributes:
|
U17L2CWZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
U17L2CWZGE
C&K
TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.55 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |