Part Details for U18J2V3QE1 by C&K
Overview of U18J2V3QE1 by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U18J2V3QE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P4832
|
Newark | Rocker Switches Spdt On (On) Wht |C&k Components U18J2V3QE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$21.0900 | Buy Now |
DISTI #
35AH8991
|
Newark | U18J2V3Qe1 |C&k Components U18J2V3QE1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $14.6800 | Buy Now |
DISTI #
CKN11950-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 72 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2287 | Buy Now |
DISTI #
611-U18J2V3QE1
|
Mouser Electronics | Rocker Switches SPDT ON (ON) WHT RoHS: Compliant | 0 |
|
$12.2200 | Order Now |
DISTI #
V99:2348_14455243
|
Arrow Electronics | Switch Rocker ON None Mom SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1836 | Americas - 50 |
|
$0.4276 / $1.6911 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$18.4700 | Buy Now |
DISTI #
30272676
|
Verical | Switch Rocker ON None Mom SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk Min Qty: 4 Package Multiple: 1 Date Code: 1836 | Americas - 50 |
|
$1.6911 | Buy Now |
DISTI #
51927841
|
Verical | Switch Rocker ON None Mom SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk Min Qty: 4 Package Multiple: 1 | Americas - 37 |
|
$14.5600 / $17.3100 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
C&K Components U18J2V3QE1
|
PEI Genesis | Rocker Switch, SPDT | 37 |
|
Buy Now |
Part Details for U18J2V3QE1
U18J2V3QE1 CAD Models
U18J2V3QE1 Part Data Attributes:
|
U18J2V3QE1
C&K
Buy Now
Datasheet
|
Compare Parts:
U18J2V3QE1
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,ROCKER,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Length | 0.74 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U18J2V3QE1
This table gives cross-reference parts and alternative options found for U18J2V3QE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U18J2V3QE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7107J8V3QE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | U18J2V3QE1 vs 7107J8V3QE2 |
7107J1AV5QE2 | SWITCH ROCKER SPDT R/A PCB | C&K | U18J2V3QE1 vs 7107J1AV5QE2 |
7105J8V3QE2 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | U18J2V3QE1 vs 7105J8V3QE2 |
7105J8V4QE2 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | U18J2V3QE1 vs 7105J8V4QE2 |