Part Details for U18MD9V3GE by C&K
Overview of U18MD9V3GE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U18MD9V3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002423534
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for U18MD9V3GE
U18MD9V3GE CAD Models
U18MD9V3GE Part Data Attributes:
|
U18MD9V3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
U18MD9V3GE
C&K
TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),PC TAIL TERMINAL,TOGGLE,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U18MD9V3GE
This table gives cross-reference parts and alternative options found for U18MD9V3GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U18MD9V3GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U18MDZQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | U18MD9V3GE vs U18MDZQE |
U18P3YCQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | U18MD9V3GE vs U18P3YCQE |
U18SYCQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | U18MD9V3GE vs U18SYCQE |
U18SD9V3GE | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | U18MD9V3GE vs U18SD9V3GE |
U17P3DCQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | U18MD9V3GE vs U17P3DCQE |
U18MD9V3QE | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | U18MD9V3GE vs U18MD9V3QE |
U18P3DZQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | U18MD9V3GE vs U18P3DZQE |
U18SY9V21GE | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | U18MD9V3GE vs U18SY9V21GE |
U18L42YZ3QE2 | TOGGLE SWITCH,STRAIGHT,SPST,ON-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | U18MD9V3GE vs U18L42YZ3QE2 |
U18SYAQE | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U18MD9V3GE vs U18SYAQE |