Part Details for U19J51ZGE22 by C&K
Overview of U19J51ZGE22 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U19J51ZGE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH9047
|
Newark | Rocker |C&k Components U19J51ZGE22 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $12.5600 | Buy Now |
DISTI #
611-U19J51ZGE22
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$9.0900 / $12.8800 | Order Now |
DISTI #
000000000002423579
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for U19J51ZGE22
U19J51ZGE22 CAD Models
U19J51ZGE22 Part Data Attributes
|
U19J51ZGE22
C&K
Buy Now
Datasheet
|
Compare Parts:
U19J51ZGE22
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.474 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for U19J51ZGE22
This table gives cross-reference parts and alternative options found for U19J51ZGE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U19J51ZGE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U19J50ZGE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U19J50ZGE11 |
U19J8ZGE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U19J8ZGE12 |
U18J16ZQI22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U18J16ZQI22 |
U18J8ZGE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U18J8ZGE32 |
U19J61ZGI3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U19J61ZGI3 |
U18J90ZGI2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U18J90ZGI2 |
U19J19ZGE31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U19J19ZGE31 |
U19J26ZGE3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U19J26ZGE3 |
U19J21ZGE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U19J21ZGE21 |
U19J15ZGI11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U19J51ZGE22 vs U19J15ZGI11 |