Part Details for U1AFS250-FGG256I by Microchip Technology Inc
Overview of U1AFS250-FGG256I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for U1AFS250-FGG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9969
|
Newark | Fusion Fpga, Microblade Advanced Mezzanine, 250K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip U1AFS250-FGG256I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.5000 / $191.8000 | Buy Now |
DISTI #
U1AFS250-FGG256I-ND
|
DigiKey | IC FPGA 114 I/O 256FBGA Min Qty: 90 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$194.4613 | Buy Now |
DISTI #
U1AFS250-FGG256I
|
Avnet Americas | FPGA Fusion Family 250K Gates 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: U1AFS250-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$179.5000 / $194.4600 | Buy Now |
DISTI #
494-U1AFS250-FGG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, MicroBlade Advanced Mezzanine, 250K System Gates RoHS: Compliant | 0 |
|
$191.8000 | Order Now |
DISTI #
U1AFS250-FGG256I
|
Microchip Technology Inc | Fusion FPGA, MicroBlade Advanced Mezzanine, 250K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$94.5900 / $194.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$233.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.1500 / $509.5100 | Buy Now |
|
NAC | U1AFS250-FGG256I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$170.7400 / $200.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$176.1500 / $509.5100 | Buy Now |
Part Details for U1AFS250-FGG256I
U1AFS250-FGG256I CAD Models
U1AFS250-FGG256I Part Data Attributes
|
U1AFS250-FGG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
U1AFS250-FGG256I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |