U2-025
Description: DPDT, Momentary, 7A, 28VDC, Solder Terminal, Panel Mount,

Overview of U2-025 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for U2-025 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-U2-025
Mouser Electronics Rocker Switches Pendant Switch Remote/Handheld RoHS: Compliant 22
  • 1 $206.5700
  • 10 $194.7600
  • 25 $182.9600
$182.9600 / $206.5700 Buy Now
DISTI # 000000000000045604
Sager Rocker Switches Pendant Switch Remote/Handheld 0
Buy Now

CAD Models for U2-025 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U2-025 by OTTO Engineering Inc

U2-025
OTTO Engineering Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Samacsys Manufacturer
OTTO
Actuator Color
RED
Actuator Length
1.153 inch
Actuator Material
POLYETHYLENE
Actuator Travel
3.683 mm
Actuator Type
BUTTON
Body Breadth
19.355 mm
Body Color
BLACK
Body Height
36.83 mm
Body Length or Diameter
48.26 mm
Contact Current(DC)-Max
7 A
Contact (DC) Max Rating R Load
7A@28VDC
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1485VAC V
Electrical Life
50000 Cycle(s)
Housing Material
POLYETHYLENE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
TRIGGER SWITCH
Terminal Length
0.093 inch
Termination Type
SOLDER
Want to compare parts?
  1. U2-025
    OTTO Engineering Inc
    DPDT, Momentary, 7A, 28VDC, Solder Terminal, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U2-025 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U2-025 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of U2-025 would you like to use for your alert(s)?
  • Please alert me when U2-025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U2-025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U2-025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U2-025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U2-025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U2-025 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: