-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, Latched-tactile, 10A, 28VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-U2-278
|
Mouser Electronics | Rocker Switches ROCKER SWITCH RATED 1 MIL CYCL,STND RATE RoHS: Compliant | 0 |
|
$66.4300 / $87.2900 | Order Now |
|
Onlinecomponents.com | ROCKER SWITCH RATED 1 MIL CYCL,STND RATE RoHS: Compliant | 0 |
|
$54.9200 / $84.5300 | Buy Now |
DISTI #
000000000003490344
|
Sager | Rocker Switches ROCKER SWITCH RATED 1 MIL CYCL,STND RATE Min Qty: 3 | 0 |
|
$55.0300 / $82.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U2-278
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
U2-278
OTTO Engineering Inc
Rocker Switch, SPDT, Latched-tactile, 10A, 28VDC, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | OTTO | |
Body Breadth | 18.03 mm | |
Body Height | 22.86 mm | |
Body Length or Diameter | 32.77 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED-TACTILE | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH |