Datasheets
U2008B-X by:

AC Motor Controller, 0.03A, BIPolar, PDIP8, DIP-8

Part Details for U2008B-X by Atmel Corporation

Overview of U2008B-X by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for U2008B-X

U2008B-X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U2008B-X Part Data Attributes

U2008B-X Atmel Corporation
Buy Now Datasheet
Compare Parts:
U2008B-X Atmel Corporation AC Motor Controller, 0.03A, BIPolar, PDIP8, DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type AC MOTOR CONTROLLER
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.65 mm
Neg Supply Voltage-Nom (Vsup) -13 V
Number of Functions 1
Number of Terminals 8
Output Current-Max 0.03 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Supply Current-Max (Isup) 3 mA
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U2008B-X by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U2008B-X by Atmel Corporation

  • Please alert me when U2008B-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U2008B-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U2008B-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U2008B-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U2008B-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U2008B-X by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: