Datasheets
U2010B by:

AC Motor Controller, 0.03A, BIPolar, PDIP16, DIP-16

Part Details for U2010B by Atmel Corporation

Overview of U2010B by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for U2010B

U2010B CAD Models

U2010B Part Data Attributes

U2010B Atmel Corporation
Buy Now Datasheet
Compare Parts:
U2010B Atmel Corporation AC Motor Controller, 0.03A, BIPolar, PDIP16, DIP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Package Description DIP-16
Reach Compliance Code unknown
Samacsys Manufacturer Microchip
Additional Feature OPERATES FROM A -14.5V TO -16.8V NEGATIVE SUPPLY
Analog IC - Other Type AC MOTOR CONTROLLER
JESD-30 Code R-PDIP-T16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 100 °C
Operating Temperature-Min -10 °C
Output Current-Max 0.03 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

U2010B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U2010B by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U2010B by Atmel Corporation

  • Please alert me when U2010B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U2010B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U2010B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U2010B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U2010B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U2010B by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: