Part Details for U20S32V by Panduit Corp
Overview of U20S32V by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U20S32V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-U20S32V-ND
|
DigiKey | SMARTZONE UPS, 20KVA, 7U (3U UPS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14,940.9700 | Buy Now |
DISTI #
U20S32V
|
Avnet Americas | Power Inverter 138VAC to 485VAC 230VAC/400VAC 20kVA Rack Mount - Bulk (Alt: U20S32V) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10,246.2500 | Buy Now |
DISTI #
644-U20S32V
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 20kVA, 7U (3U UPS + 4U EB RoHS: Compliant | 0 |
|
$14,939.9700 | Order Now |
DISTI #
PANU20S32V
|
Heilind Electronics | SMARTZONE UPS, 20KVA, 7U 3U UPS 4U EB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,953.9700 | Buy Now |
DISTI #
000000000006370733
|
Sager | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 20kVA, 7U (3U UPS + 4U EB | 0 |
|
Buy Now |