U211MD9V61QE
Description: SWITCH TOGGLE SP3T 5A 120V

Overview of U211MD9V61QE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for U211MD9V61QE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 35AH9334
Newark Toggle |C&k Components U211MD9V61QE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $17.4300
  • 500 $13.3000
  • 2,500 $12.4900
  • 10,000 $12.1800
  • 50,000 $11.8600
$11.8600 / $17.4300 Buy Now
DISTI # U211MD9V61QE-ND
DigiKey SWITCH TOGGLE SP3T 5A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 80 $10.3454
$10.3454 Buy Now
DISTI # 611-U211MD9V61QE
Mouser Electronics Toggle Switches Toggle RoHS: Compliant 0
  • 80 $10.4700
$10.4700 Order Now
DISTI # 000000000002643070
Sager Toggle Switches Toggle 0
Buy Now

CAD Models for U211MD9V61QE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U211MD9V61QE by C&K

U211MD9V61QE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Switch Type
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. U211MD9V61QE
    C&K
    SWITCH TOGGLE SP3T 5A 120V
    VS

Related Parts for U211MD9V61QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U211MD9V61QE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U211MD9V61QE by C&K

Select Manufacturer
Which Manufacturer of U211MD9V61QE would you like to use for your alert(s)?
  • Please alert me when U211MD9V61QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U211MD9V61QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U211MD9V61QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U211MD9V61QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U211MD9V61QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U211MD9V61QE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: