Part Details for U21878 by APEM Inc
Overview of U21878 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U21878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0324
|
Newark | Sealing Boot, Pushbutton Sw, Transparent, For Use With:Apem Av-Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Apem U21878 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $6.9000 | Buy Now |
DISTI #
679-4100-ND
|
DigiKey | PUSHBUTTON FULL BOOT CLEAR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$4.8328 / $6.3300 | Buy Now |
DISTI #
642-U21878
|
Mouser Electronics | Switch Hardware Silicone Boot Transparent RoHS: Compliant | 0 |
|
$4.0500 / $6.2800 | Order Now |
|
Onlinecomponents.com | Switch Access Silicone Boot Push Button Switch RoHS: Compliant |
37 In Stock 338 On Order |
|
$4.5000 / $7.9000 | Buy Now |
DISTI #
79662430
|
Verical | Switch Access Silicone Boot Push Button Switch Min Qty: 25 Package Multiple: 25 Date Code: 2404 | Americas - 25 |
|
$10.2731 | Buy Now |
DISTI #
2900728
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6261 / $6.2094 | Buy Now |
DISTI #
2900728
|
Farnell | RoHS: Compliant Min Qty: 25 Lead time: 22 Weeks, 3 Days Container: Each | 0 |
|
$5.1512 / $7.1817 | Buy Now |
|
Master Electronics | Switch Access Silicone Boot Push Button Switch RoHS: Compliant |
37 In Stock 338 On Order |
|
$4.5000 / $7.9000 | Buy Now |