Part Details for U21J61ZQE22 by C&K
Overview of U21J61ZQE22 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for U21J61ZQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH9147
|
Newark | U21J61Zqe22 |C&k Components U21J61ZQE22 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8700 / $14.8300 | Buy Now |
DISTI #
U21J61ZQE22-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0860 | Buy Now |
DISTI #
611-U21J61ZQE22
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$12.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$18.9400 | Buy Now |
DISTI #
U21J61ZQE22
|
TTI | Rocker Switches Rocker RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$9.1200 / $10.0700 | Buy Now |
DISTI #
000000000000596046
|
Sager | Rocker Switches Rocker Min Qty: 100 | 0 |
|
$10.0300 / $10.4500 | Buy Now |
Part Details for U21J61ZQE22
U21J61ZQE22 CAD Models
U21J61ZQE22 Part Data Attributes:
|
U21J61ZQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
U21J61ZQE22
C&K
Rocker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.454 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |