Part Details for U21P4D9AV2QE by C&K
Overview of U21P4D9AV2QE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for U21P4D9AV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2847
|
Newark | Switch Toggle Dpdt 5A 120V |C&k Components U21P4D9AV2QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$14.7200 | Buy Now |
DISTI #
U21P4D9AV2QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8649 | Buy Now |
DISTI #
611-U21P4D9AV2QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.4800 / $12.7600 | Order Now |
DISTI #
C&K Components U21P4D9AV2QE
|
PEI Genesis | Toggle Switch, DPDT, 5A, 28VDC | 50 |
|
Buy Now | |
DISTI #
000000000000596075
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for U21P4D9AV2QE
U21P4D9AV2QE CAD Models
U21P4D9AV2QE Part Data Attributes:
|
U21P4D9AV2QE
C&K
Buy Now
Datasheet
|
Compare Parts:
U21P4D9AV2QE
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.25 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |