U2203B
Description: Video Amplifier, 3 Channel(s), 1 Func, PDIP28, DIP-28

Overview of U2203B by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for U2203B by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U2203B by Temic Semiconductors

U2203B
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
DIP-28
Reach Compliance Code
unknown
Bandwidth-Nom
90000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDIP-T28
Number of Channels
3
Number of Functions
1
Number of Terminals
28
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. U2203B
    Temic Semiconductors
    Video Amplifier, 3 Channel(s), 1 Func, PDIP28, DIP-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U2203B by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U2203B by Temic Semiconductors

Select Manufacturer
Which Manufacturer of U2203B would you like to use for your alert(s)?
  • Please alert me when U2203B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U2203B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U2203B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U2203B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U2203B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U2203B by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: