Part Details for U2389-V011 by Gossen Metrawatt
Overview of U2389-V011 by Gossen Metrawatt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR4288V0111T | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch. | |
DDR4288V0111TF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch. | |
DDR4288V0113TF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch. |
Price & Stock for U2389-V011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U2389-V011
|
TME | Counter, digital,mounting, for DIN rail mounting, LCD, 230V,400V Min Qty: 1 | 0 |
|
$282.0400 | RFQ |