Part Details for U2389-V018 by Gossen Metrawatt
Overview of U2389-V018 by Gossen Metrawatt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DS90LV018ATM | Texas Instruments | 3V LVDS Single CMOS Differential Line Receiver 8-SOIC -40 to 85 | |
DS90LV018ATMX/NOPB | Texas Instruments | 3V LVDS Single CMOS Differential Line Receiver 8-SOIC -40 to 85 |
Price & Stock for U2389-V018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U2389-V018
|
TME | Counter, digital,mounting, for DIN rail mounting, LCD, 230V,400V Min Qty: 1 | 0 |
|
$378.0300 | RFQ |