Part Details for U23MD9V6QE by C&K
Overview of U23MD9V6QE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U23MD9V6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P5252
|
Newark | Switch Toggle Dpdt 5A 120V |C&k Components U23MD9V6QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$14.5400 | Buy Now |
DISTI #
35AH9548
|
Newark | Toggle |C&k Components U23MD9V6QE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 / $17.5600 | Buy Now |
DISTI #
U23MD9V6QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7139 | Buy Now |
DISTI #
611-U23MD9V6QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$12.7100 / $15.5100 | Order Now |
DISTI #
51927775
|
Verical | Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 46 |
|
$10.9800 / $11.1800 | Buy Now |
DISTI #
C&K Components U23MD9V6QE
|
PEI Genesis | Toggle Switch, DPDT, On-off-on | 46 |
|
Buy Now | |
DISTI #
000000000000704531
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ |
Part Details for U23MD9V6QE
U23MD9V6QE CAD Models
U23MD9V6QE Part Data Attributes:
|
U23MD9V6QE
C&K
Buy Now
Datasheet
|
Compare Parts:
U23MD9V6QE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |