Part Details for U25SYZQE by C&K
Overview of U25SYZQE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for U25SYZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH9678
|
Newark | Toggle |C&k Components U25SYZQE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $14.0100 | Buy Now |
DISTI #
U25SYZQE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4284 | Buy Now |
DISTI #
611-U25SYZQE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$8.4200 / $13.3800 | Order Now |
DISTI #
000000000000596133
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for U25SYZQE
U25SYZQE CAD Models
U25SYZQE Part Data Attributes
|
U25SYZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
U25SYZQE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |