There are no models available for this part yet.
Overview of U273 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for U273 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06H1627
|
Newark | Switch Hardware Rohs Compliant: Yes |Apem U273 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.9200 | Buy Now | |
DISTI #
U273-ND
|
DigiKey | SWITCH HARDWARE Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1212 | Buy Now | |
DISTI #
642-U273
|
Mouser Electronics | Switch Hardware Switch Hardware RoHS: Compliant | 0 |
|
$0.7500 / $1.2100 | Order Now | |
Onlinecomponents.com | Snap-on lever cap, Ø 3.5 mm, (H) 11 mm, green, for toggle switch, U273 RoHS: Compliant |
200 In Stock |
|
$0.3600 / $1.1538 | Buy Now | ||
Master Electronics | Snap-on lever cap, Ø 3.5 mm, (H) 11 mm, green, for toggle switch, U273 RoHS: Compliant |
200 In Stock |
|
$0.3600 / $1.1538 | Buy Now |