Part Details for U2794B-AFSG3 by Temic Semiconductors
Overview of U2794B-AFSG3 by Temic Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for U2794B-AFSG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23360 |
|
RFQ |
Part Details for U2794B-AFSG3
U2794B-AFSG3 CAD Models
U2794B-AFSG3 Part Data Attributes
|
U2794B-AFSG3
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U2794B-AFSG3
Temic Semiconductors
Demodulator, Quadraphase, 70MHz Min, 1000MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |