There are no models available for this part yet.
Overview of U280-016-RM2U by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-28NU280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E9-25NU280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-4B2-28NU280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for U280-016-RM2U by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC2805
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U280-016-RM2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.9100 / $486.2500 | Buy Now | |
DISTI #
U280-016-RM2U-ND
|
DigiKey | BATT CHARGER STATION 5V 2.4A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$362.3000 | Buy Now | |
DISTI #
545-U280-016-RM2U
|
Mouser Electronics | Battery Chargers Tripp Lite 16-Port USB Charging Station Hub w/ Syncing Tablet Smartphone | 0 |
|
$362.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$358.7100 / $379.6700 | Buy Now |