Part Details for U280-W02-68C2-G by Tripp Lite
Overview of U280-W02-68C2-G by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U280-W02-68C2-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6547
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U280-W02-68C2-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3800 / $55.7400 | Buy Now |
DISTI #
95-U280-W02-68C2-G-ND
|
DigiKey | BATT CHG USB WALL 5V/9V/15V 3A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$35.3625 / $43.4500 | Buy Now |
DISTI #
545-U280-W02-68C2-G
|
Mouser Electronics | Battery Chargers USB-C GAN WALL CHARGER, 68W | 0 |
|
$36.1100 / $43.4400 | Order Now |
DISTI #
74615420
|
RS | Dual Port Compact USB-C Wall Charger, GaN Technology, 68W PD (50W+18W), White | Tripp Lite U280-W02-68C2-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8400 / $55.7400 | RFQ |
|
Onlinecomponents.com | 203 Factory Stock |
|
$37.6200 / $49.8000 | Buy Now | |
|
Master Electronics | 203 Factory Stock |
|
$37.6200 / $49.8000 | Buy Now | |
|
Neutron USA | USB C WALL CHRG 2 PT CMPCT GAN 68W PD3.0 | 50 |
|
$74.9900 | Buy Now |