Part Details for U280M-S01-10-BK by Tripp Lite
Overview of U280M-S01-10-BK by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U280M-S01-10-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75113183
|
RS | Magnetic Wireless Charging Pad, 10W, Adjustable Stand, 3 ft. Cable, Black | Tripp Lite U280M-S01-10-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$30.9600 / $40.9300 | Buy Now |
|
NAC | MAGNETIC WIRELESS CHARGING PAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 47 |
|
$40.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$30.9600 / $40.9300 | Buy Now |
|
Neutron USA | MAGNETIC WIRELESS CHARGING PAD 10W ADJUST. STAND 3FT CABLE BLACK | 50 |
|
$59.9900 | Buy Now |