Part Details for U280MS-005 by Tripp Lite
Overview of U280MS-005 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U280MS-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75113182
|
RS | Wireless Charging Pad for iPhone, 15W, MagSafe, Adjustable Stand, 5ft Cable, Whit | Tripp Lite U280MS-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4500 / $78.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 318 Factory Stock |
|
$66.7300 / $84.6100 | Buy Now |
|
NAC | 15W WIRELESS CHARGING PAD FOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$83.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 318 Factory Stock |
|
$66.7300 / $84.6100 | Buy Now |
|
Neutron USA | 15W WIRELESS CHARGING PAD FOR IPHONE AND AIRPODS 5FT CABLE WHITE | 50 |
|
$99.9900 | Buy Now |