Part Details for U2A00001-3M by L-com Inc
Overview of U2A00001-3M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for U2A00001-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0179
|
Newark | Cable, Usb 2.0 A-A Plug, 3M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type A Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.84Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com U2A00001-3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$17.3100 | Buy Now |
DISTI #
5073-U2A00001-3M-ND
|
DigiKey | CABLE USB TYPE A/A 3MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.0300 | Buy Now |
DISTI #
73605539
|
RS | USB 2.0 cables A-A male w/ferrites 3M- | L-com U2A00001-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 | RFQ |
|
Onlinecomponents.com | CABLE USB TYPE A/A 3MTR RoHS: Compliant | 0 |
|
$11.7500 / $15.5600 | Buy Now |
DISTI #
U2A00001-3M
|
L-com US | Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable maximum power transfer from host to peripheral. The addition of ferrites to the end of the cable helps to suppress any further high frequency noise. Min Qty: 1 Package Multiple: 1 | 50 |
|
$6.8000 / $13.5900 | Buy Now |