Part Details for U31J3ZQI2 by C&K
Overview of U31J3ZQI2 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for U31J3ZQI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U31J3ZQI2-ND
|
DigiKey | SWITCH ROCKER 3PDT 5A 120V Min Qty: 72 Lead time: 48 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6806 | Buy Now |
DISTI #
611-U31J3ZQI2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$17.6800 | Order Now |
DISTI #
000000000002423865
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for U31J3ZQI2
U31J3ZQI2 CAD Models
U31J3ZQI2 Part Data Attributes:
|
U31J3ZQI2
C&K
Buy Now
Datasheet
|
Compare Parts:
U31J3ZQI2
C&K
ROCKER SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.32 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |