Part Details for U321803 (ALTERNATE: 321803 CX100) by Lapp Group
Overview of U321803 (ALTERNATE: 321803 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U321803 (ALTERNATE: 321803 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335517
|
RS | Cable, Flexible, OLFLEX POWER IX, 18 AWG/3C, 750V, UL SOOW, c(UL) SOOW | Lapp Group U321803 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 1 |
|
$148.6600 / $157.3100 | Buy Now |