Part Details for U322-006 by Tripp Lite
Overview of U322-006 by Tripp Lite
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U322-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R2403
|
Newark | Usb Cable, 3.0 Type A-Type B Plug, 6Ft, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:-, Product Range:-Rohs Compliant: Yes |Eaton Tripp Lite U322-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $8.5000 | Buy Now |
DISTI #
TL795-ND
|
DigiKey | CABLE A PLUG TO B PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
69 In Stock |
|
$4.7479 / $7.9700 | Buy Now |
DISTI #
U322-006
|
Avnet Americas | 6FT USB 3.0 SUPERSPEED DEVICE CABLE 5 GBPS A TO B M/M 6' - Bulk (Alt: U322-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U322-006
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT USB3.2 SUPR-SPEED AB CABLE RoHS: Compliant | 0 |
|
$4.7400 / $7.9700 | Order Now |
DISTI #
V99:2348_19021827
|
Arrow Electronics | Cable Assembly USB 1.8m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1738 | Americas - 13 |
|
$3.8970 / $5.2863 | Buy Now |
DISTI #
70591678
|
RS | Tripp Lite 6ft USB 3.0 SuperSpeed Device Cable 5 Gbps A Male to B Male 6 | Tripp Lite U322-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$7.3500 / $8.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6800 / $7.1100 | Buy Now | |
DISTI #
25965328
|
Verical | Cable Assembly USB 1.8m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M Min Qty: 2 Package Multiple: 1 Date Code: 1738 | Americas - 13 |
|
$3.8970 | Buy Now |
DISTI #
U322-006
|
Avnet Americas | 6FT USB 3.0 SUPERSPEED DEVICE CABLE 5 GBPS A TO B M/M 6' - Bulk (Alt: U322-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2611845
|
element14 Asia-Pacific | USB CABLE, 3.0 TYPE A-TYPE B PLUG, 6FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7032 / $8.9021 | Buy Now |