Part Details for U324-006 by Tripp Lite
Overview of U324-006 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for U324-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7611
|
Newark | Usb Cable, 3.0 Type A Plug-Rcpt, 6Ft, Connector A:Usb Type A Plug, Connector B:Usb Type A Receptacle, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U324-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$7.3400 / $7.9500 | Buy Now |
DISTI #
TL798-ND
|
DigiKey | CABLE A RCPT TO A PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
117 In Stock |
|
$6.2735 / $10.5300 | Buy Now |
DISTI #
U324-006
|
Avnet Americas | Cable Assembly 1.8m USB Type A to USB Type A M-F - Bulk (Alt: U324-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U324-006
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Tripp Lite 6ft USB 3.0 SuperSpeed Extension Cable A Male to A Female 6' RoHS: Compliant | 35 |
|
$6.2700 / $10.0800 | Buy Now |
DISTI #
70591683
|
RS | Tripp Lite 6ft USB 3.0 SuperSpeed Extension Cable A Male to A Female 6 | Tripp Lite U324-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$9.4700 / $10.9500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 1.8m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-F |
534 In Stock 3910 Factory Stock |
|
$6.1800 / $9.3900 | Buy Now |
DISTI #
U324-006
|
Avnet Americas | Cable Assembly 1.8m USB Type A to USB Type A M-F - Bulk (Alt: U324-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
U324-006
|
Avnet Americas | Cable Assembly 1.8m USB Type A to USB Type A M-F - Bulk (Alt: U324-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2611792
|
element14 Asia-Pacific | USB CABLE, 3.0 TYPE A PLUG-RCPT, 6FT RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$6.5957 / $10.3236 | Buy Now |
DISTI #
2611792
|
Farnell | USB CABLE, 3.0 TYPE A PLUG-RCPT, 6FT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 250 |
|
$9.4837 / $11.7950 | Buy Now |