Part Details for U330F-15M-G1 by Tripp Lite
Overview of U330F-15M-G1 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Price & Stock for U330F-15M-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ5884
|
Newark | 15M Usb3.1 G1 Aoc Cl3 M/F |Eaton Tripp Lite U330F-15M-G1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.5700 / $208.1800 | Buy Now |
DISTI #
95-U330F-15M-G1-ND
|
DigiKey | CABLE A RCPT TO A PLUG 49.21' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$142.9750 / $153.7300 | Buy Now |
DISTI #
545-U330F-15M-G1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 15M USB3.1 G1 AOC CL3 M/F RoHS: Compliant | 0 |
|
$142.9700 / $153.6800 | Order Now |
DISTI #
74615441
|
RS | USB-A 3.2 Gen 1 CL3 Fiber Active Optical Cable (AOC) Ext/Repeater, M/F, Black,15 | Tripp Lite U330F-15M-G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$155.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 112 Factory Stock |
|
$154.4100 / $165.8500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 112 Factory Stock |
|
$154.4100 / $165.8500 | Buy Now |
|
Neutron USA | USB-A FIBER EXTENSION M/F 15M | 4 |
|
$139.9800 | Buy Now |