Part Details for U3A00005-1M by L-com Inc
Overview of U3A00005-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00005-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2673
|
Newark | Usb Cable, 3.0 A Plug-A Plug, 3.3Ft, Blu, Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com U3A00005-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$8.5800 | Buy Now |
DISTI #
5073-U3A00005-1M-ND
|
DigiKey | CBL USB 3.0 TYPE A/A 1MT Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.7700 | Buy Now |
DISTI #
71818474
|
RS | USB 3.0 Latching Type A male to male 1M Cable Assembly | L-com U3A00005-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6600 / $35.1200 | RFQ |
|
Onlinecomponents.com | CBL USB 3.0 TYPE A/A 1MT RoHS: Compliant | 0 |
|
$24.4400 / $32.0900 | Buy Now |
DISTI #
U3A00005-1M
|
L-com US | These unique cable assemblies feature two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 3.0 compliant, this cable contains two 24 AWG power conductors and two 30 AWG shielded pair for the data lines and one unshielded twisted pair 30AWG. Color is blue. Min Qty: 1 Package Multiple: 1 | 158 |
|
$14.1000 / $28.1900 | Buy Now |