Part Details for U3A00022-1M by L-com Inc
Overview of U3A00022-1M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00022-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3432
|
Newark | Usb Cable, 3.0 A Plug-B Plug, 3.3Ft, Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com U3A00022-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$45.3200 | Buy Now |
DISTI #
5073-U3A00022-1M-ND
|
DigiKey | IP67 USB 3.0 WPMA-M/B-M 30/24 SH Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.7160 / $40.5500 | Buy Now |
DISTI #
72005975
|
RS | Waterproof USB 3.0 Cable Assembly, A Male to B Male, 30/24AWG, Black, 1.0M | L-com U3A00022-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9900 | RFQ |
|
Onlinecomponents.com | IP67 USB 3.0 WPMA-M/B-M 30/24 SHLD PVC BLK 1.0M | 0 |
|
$29.8700 / $39.4800 | Buy Now |
DISTI #
3494393
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.0191 / $44.5105 | Buy Now |
DISTI #
3494393
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$45.8060 | Buy Now |
DISTI #
U3A00022-1M
|
L-com US | As USB interconnect systems gain in popularity, so too do the demands on the cabling systems. L-com's waterproof cables can prevent costly repairs that are sometimes necessary when contaminants such as water and dust destroy standard unprotected USB connectors. These IP67 rated cables feature waterproof connectors to standard connectors. IP67 Male versions are shrouded and IP67 female versions are bulkhead and panel mount capable. Mates and dust caps are also available as are fully shielded, die-cast metal connectors for a full 360° that can ground to a panel or enclosure. Most options are available in USB 2.0 and USB 3.0 standards. Browse L-com's large selection of waterproof cables to find the exact USB type your application requires. Min Qty: 1 Package Multiple: 1 | 40 |
|
$26.8500 / $33.9900 | Buy Now |