Part Details for U4028 by APEM Inc
Overview of U4028 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U4028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2143
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem U4028 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6400 / $116.1000 | Buy Now |
DISTI #
U4028-ND
|
DigiKey | TOOL TO CASTILATED NUTS Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9640 | Buy Now |
DISTI #
642-U4028
|
Mouser Electronics | Switch Hardware PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$53.2200 / $54.9600 | Order Now |
|
Onlinecomponents.com | Switch Tightening Tool for Castellated Nuts 16mm. RoHS: Compliant |
41 In Stock |
|
$47.8800 / $80.6500 | Buy Now |
|
Master Electronics | Switch Tightening Tool for Castellated Nuts 16mm. RoHS: Compliant |
41 In Stock |
|
$47.8800 / $80.6500 | Buy Now |
Part Details for U4028
U4028 CAD Models
U4028 Part Data Attributes
|
U4028
APEM Inc
Buy Now
|
Compare Parts:
U4028
APEM Inc
|
Samacsys Manufacturer | Apem |