Part Details for U420-003 by Tripp Lite
Overview of U420-003 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U420-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8625
|
Newark | Usb Cable, 3.1 Type C-Type C Plug, 0.9M, Connector To Connector:Type C Plug To Type C Plug, Cable Length - Metric:900Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U420-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.1600 / $23.1600 | Buy Now |
DISTI #
U420-003-ND
|
DigiKey | CABLE C PLUG TO C PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$16.0111 / $22.2700 | Buy Now |
DISTI #
U420-003
|
Avnet Americas | USB 3.1 GEN 1 5 GBPS CABLE USB TYPE C-C M/M 3 FT - Bulk (Alt: U420-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U420-003
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT USB 3.1 TYPE C CBL,M/M RoHS: Compliant | 0 |
|
$16.4900 / $22.0700 | Order Now |
DISTI #
71309263
|
RS | USB 3.1 Gen 1, Cable, 5 Gbps, USB Type-C-USB Type-C M/M 3ft, USB-C Series | Tripp Lite U420-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5400 / $23.1600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.6800 / $22.0700 | Buy Now | |
|
Neutron USA | Tripp Lite USB 3.1 Gen 1 (5 Gbps) Cable, USB Type-C (USB-C) M/M, 3-ft. Length | 50 |
|
$44.9900 | Buy Now |