Part Details for U420-010 by Tripp Lite
Overview of U420-010 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U420-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2187
|
Newark | Usb Cable, 3.1 Type C-Type C Plug, 3.05M, Connector To Connector:Type C Plug To Type C Plug, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft, Usb Standard:Usb 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U420-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$26.2600 / $33.5100 | Buy Now |
DISTI #
TL2386-ND
|
DigiKey | CABLE C PLUG TO C PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
113 In Stock |
|
$23.8577 / $32.2200 | Buy Now |
DISTI #
545-U420-010
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 10FT USB-C TO C,USB3.1 GEN1CBL | 0 |
|
$23.6000 / $31.0100 | Order Now |
DISTI #
71550642
|
RS | USB-C-USB Type C Cable, 3.1 Gen 1, 5 Gbps, 3A, M/M 10ft, USB-C Series | Tripp Lite U420-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6300 / $30.7000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$24.1200 / $31.9300 | Buy Now | |
|
Neutron USA | 10FT USB C TO USB TYPE C CABLE 3.1 GEN 1 5 GBPS 3A RATING M/M | 50 |
|
$28.9900 | Buy Now |