Part Details for U420F-15M-V by Tripp Lite
Overview of U420F-15M-V by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for U420F-15M-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-U420F-15M-V-ND
|
DigiKey | USB-C TO USB-C PLENUM-RATED FIBE Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$132.5190 / $149.4600 | Buy Now |
DISTI #
545-U420F-15M-V
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 15M USB-C 4K/60HZ VIDEOCBL M/M | 0 |
|
$132.5100 / $149.4500 | Order Now |
DISTI #
74797101
|
RS | USB-C (M/M) Plenum-Rated Fiber Active Optical Cable (AOC), 4K 60Hz, HDR, 15m | Tripp Lite U420F-15M-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$212.7700 / $265.9600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$140.1200 / $150.5000 | Buy Now | |
|
Neutron USA | 15M USB C FIBER ACTIVE OPTICS CABLE 4K60HZ HDR 4:4:4 M/M BLACK | 0 |
|
$164.9900 | Buy Now |