Part Details for U426-006 by Tripp Lite
Overview of U426-006 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U426-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2191
|
Newark | Usb Cable, 3.1 C-3.0 Micro-B Plug, 1.8M, Connector To Connector:Type C Plug To Micro Type B Plug, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Usb Standard:Usb 3.0, 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U426-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$14.2600 | Buy Now |
DISTI #
545-U426-006
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT USB 3.1 C/MCRO B CBL,M/M | 8 |
|
$8.3900 / $11.5100 | Buy Now |
DISTI #
71550645
|
RS | USB-C-USB Micro-B Cable, 3.1 Gen 1, 5Gbps, USB Type C M/M, 6ft, USB-C Series | Tripp Lite U426-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3300 / $9.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.8600 / $8.9000 | Buy Now |