Part Details for U428-003 by Tripp Lite
Overview of U428-003 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for U428-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8629
|
Newark | Usb Cable, 3.1 Type C-3.0 A Plug, 0.9M, Connector To Connector:Type C Plug To Type A Plug, Cable Length - Metric:900Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 3.0, 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U428-003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $17.2800 | Buy Now |
DISTI #
U428-003-ND
|
DigiKey | CABLE A PLUG TO C PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$11.2450 / $17.2400 | Buy Now |
DISTI #
U428-003
|
Avnet Americas | USB 3.1 GEN 1 5 GBPS CABLE USB TYPE-C USB-C TO USB TYPE A M/ - Bulk (Alt: U428-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U428-003
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT USB 3.1 C TO A CBL,M/M RoHS: Compliant | 0 |
|
$11.2400 / $16.6000 | Order Now |
DISTI #
V99:2348_18977968
|
Arrow Electronics | Cable Assembly USB 0.9m USB Type C to USB 3.0 Type A 24 to 9 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 4 |
|
$4.5000 / $9.2606 | Buy Now |
DISTI #
71309268
|
RS | USB-C to USB-A Cable, 5 Gbps, USB 3.1 Gen 1.Thunderbolt 3, 3ft, USB-C Series | Tripp Lite U428-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.3800 / $17.2800 | Buy Now |
|
Onlinecomponents.com |
16 In Stock |
|
$10.9500 / $14.1200 | Buy Now | |
DISTI #
U428-003
|
Avnet Americas | USB 3.1 GEN 1 5 GBPS CABLE USB TYPE-C USB-C TO USB TYPE A M/ - Bulk (Alt: U428-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
16 In Stock |
|
$10.9500 / $14.1200 | Buy Now | |
|
Neutron USA | Tripp Lite USB 3.1 Gen 1 5 Gbps Cable USB Type-C USB-C to USB Type A M/M 3' | 50 |
|
$34.9900 | Buy Now |
Part Details for U428-003
U428-003 CAD Models
U428-003 Part Data Attributes:
|
U428-003
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
U428-003
Tripp Lite
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Approvals | CE; FCC | |
Connector Side1 | USB C MALE | |
Connector Side2 | USB 3.0 A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.91 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |