Part Details for U442-DOCK8-BINT by Tripp Lite
Overview of U442-DOCK8-BINT by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U442-DOCK8-BINT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0685
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U442-DOCK8-BINT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.9700 / $345.7700 | Buy Now |
DISTI #
95-U442-DOCK8-BINT-ND
|
DigiKey | USB-C DOCK, TRIPLE DISPLAY - 4K Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$242.5664 / $255.3300 | Buy Now |
DISTI #
545-U442-DOCK8-BINT
|
Mouser Electronics | Interface Modules USBC GEN2 TRPLDSPY DOCK,INTL | 0 |
|
$240.0300 / $275.2100 | Order Now |
DISTI #
74615493
|
RS | USB-C Dock, Triple Display, 4K 60Hz HDMI/DP, USB 3.2 Gen 2, USB-A/C, 85W, EU/UK | Tripp Lite U442-DOCK8-BINT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$342.8400 / $372.6500 | RFQ |
|
Onlinecomponents.com | 279 Factory Stock |
|
$255.6900 / $275.4700 | Buy Now | |
|
Master Electronics | 279 Factory Stock |
|
$255.6900 / $275.4700 | Buy Now | |
|
Neutron USA | USB C DOCK TRIPLE DISP 4K HDMI/DP/USB | 50 |
|
$290.0000 | Buy Now |