Part Details for U444-006-H4K6BE by Tripp Lite
Overview of U444-006-H4K6BE by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for U444-006-H4K6BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2218
|
Newark | Usb Cable, 3.1 Type C-Hdmi Plug, 1.8M, Connector Type A:Usb 3.1 Type C Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:U444 Series Rohs Compliant: Yes |Eaton Tripp Lite U444-006-H4K6BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.8000 | Buy Now |
DISTI #
95-U444-006-H4K6BE-ND
|
DigiKey | CBL ASSY USB-C M TO HDMI-A M 6' Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
2 In Stock |
|
$33.0819 / $42.2900 | Buy Now |
DISTI #
545-U444-006-H4K6BE
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT USB3 C/HDMI 4K60 ADPTR | 0 |
|
$32.9500 / $38.7000 | Order Now |
DISTI #
71983935
|
RS | USB C to HDMI Adapter Cable USB 3.1 Gen1 4K M/M USB-C Black 6ft | Tripp Lite U444-006-H4K6BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$26.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$34.4500 / $45.6100 | Buy Now |
DISTI #
67517945
|
Verical | USB-C to HDMI Adapter Cable (M/M), 4K 60 Hz, UHD, 6 Ft Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$57.7342 | Buy Now |
|
NAC | USB C HDMI Adapter Black 6ft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$40.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$34.4500 / $45.6100 | Buy Now |
|
Neutron USA | USB C HDMI ADAPTER CABLE M/M BLACK 6FT | 50 |
|
$64.9900 | Buy Now |