Part Details for U444-006-HBE by Tripp Lite
Overview of U444-006-HBE by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U444-006-HBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1544
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U444-006-HBE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3600 / $43.2000 | Buy Now |
DISTI #
95-U444-006-HBE-ND
|
DigiKey | CBL ASSY USB-C M TO HDMI-A M 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$27.9653 / $35.6800 | Buy Now |
DISTI #
545-U444-006-HBE
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT USB-C/HDMI 4K BLK ADT CBL | 0 |
|
$26.4200 / $35.4600 | Order Now |
DISTI #
74615505
|
RS | USB-C to HDMI Adapter Cable M/M, 4K, 4:4:4, Thunderbolt 3 Compatible, Black, 6f | Tripp Lite U444-006-HBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4700 / $39.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.7500 / $35.3700 | Buy Now | |
|
Neutron USA | USB C TO HDMI ADPT CBL 4K BLK 6FT | 50 |
|
$34.9900 | Buy Now |