There are no models available for this part yet.
Overview of U444-006-HDR2BE by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for U444-006-HDR2BE by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH1545
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U444-006-HDR2BE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3900 / $52.0300 | Buy Now | |
DISTI #
95-U444-006-HDR2BE-ND
|
DigiKey | CBL ASSY USB-C M TO HDMI-A F 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
135 In Stock |
|
$30.2500 / $52.1700 | Buy Now | |
DISTI #
545-U444-006-HDR2BE
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables USB-C TO HDMI,DP 1.2,BLK,6FT | 0 |
|
$30.2500 / $47.2700 | Order Now | |
DISTI #
74615506
|
RS | USB-C to HDMI Active Cable (M/M), 4K 60Hz, HDCP 2.2, DP 1.2 Alt Mode, Black, 6f | Tripp Lite U444-006-HDR2BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8500 / $43.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 591 Factory Stock |
|
$32.2200 / $42.6000 | Buy Now | ||
NAC | USB C TO HDMI ADAPTER CABLE 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$41.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 591 Factory Stock |
|
$32.2200 / $42.6000 | Buy Now | ||
Neutron USA | 6FT USBC TO HDMI ADPT CBL 4K HDR M/M | 50 |
|
$41.9900 | Buy Now |
CAD Models for U444-006-HDR2BE by Tripp Lite
Part Data Attributes for U444-006-HDR2BE by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|