Part Details for U444-06N-DP8B by Tripp Lite
Overview of U444-06N-DP8B by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U444-06N-DP8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1548
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U444-06N-DP8B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4400 / $44.5500 | Buy Now |
DISTI #
95-U444-06N-DP8B-ND
|
DigiKey | CBL ASY USB-C M 3.1 TO DP F 0.5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$27.2510 / $36.8000 | Buy Now |
DISTI #
545-U444-06N-DP8B
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Tripp Lite USB C to DisplayPort Adapter Cable with Equalizer 8K DP 1.4 6in | 1 |
|
$27.2500 / $36.8000 | Buy Now |
DISTI #
72250112
|
RS | USB, C, to, DisplayPort, Adapter, Cable, with, Equalizer, 8K, DP, 1.4, 6in | Tripp Lite U444-06N-DP8B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$38.5400 / $44.5500 | Buy Now |
|
Onlinecomponents.com | 798 Factory Stock |
|
$27.5900 / $36.4700 | Buy Now | |
|
Master Electronics | 798 Factory Stock |
|
$27.5900 / $36.4700 | Buy Now | |
|
Neutron USA | USB C TO DISPLAYPORT ADAPTER CABLE W/ EQUALIZER 8K DP 1.4 6IN | 50 |
|
$59.9900 | Buy Now |