There are no models available for this part yet.
Overview of U444-06N-HDR-B by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA462113FYL#AC2 | Renesas Electronics Corporation | 8M pixel for UHD, 12bit resolution@60fps, HDR Assist, PDAFAssist | |
AS3812A-ZQFT | Renesas Electronics Corporation | Highly Accurate 16-Channel Integrated Current Sinks for LED Backlighting in 4K Ultra HD and HDR LCD Display Applications |
Price & Stock for U444-06N-HDR-B by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH1550
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U444-06N-HDR-B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7100 / $47.4100 | Buy Now | |
DISTI #
95-U444-06N-HDR-B-ND
|
DigiKey | CBL ASY USB-C M TO HDMI-A F 0.5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
36 In Stock |
|
$23.0000 / $40.8000 | Buy Now | |
DISTI #
545-U444-06N-HDR-B
|
Mouser Electronics | Interface Modules USB-C TO HDMI ADPTR,HDR, DP1.2 | 0 |
|
$25.2900 / $36.1300 | Order Now | |
DISTI #
72250137
|
RS | USB, C, to, HDMI, Adapter, Cable, 4K, 60Hz, M/F, Thunderbolt, 3, DP, 1.2, 6in | Tripp Lite U444-06N-HDR-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$27.9600 / $31.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 228 Factory Stock |
|
$28.0600 / $37.0900 | Buy Now | ||
NAC | USB C TO HDMI ADAPTER CABLE 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | 6IN USBC HDMI ADPT CBL 4K M/F TBOLT3 1.2 | 50 |
|
$31.9900 | Buy Now |
CAD Models for U444-06N-HDR-B by Tripp Lite
Part Data Attributes for U444-06N-HDR-B by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|