Part Details for U51252 by APEM Inc
Overview of U51252 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U51252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0329
|
Newark | Sealing Boot, For Use With:Ip And Ib-Is Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Apem U51252 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $9.1000 | Buy Now |
DISTI #
679-3529-ND
|
DigiKey | PUSHBUTTON FULL BOOT BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
320 In Stock |
|
$8.1871 / $10.8200 | Buy Now |
DISTI #
642-U512521
|
Mouser Electronics | Switch Hardware SEALING BOOT RoHS: Compliant | 144 |
|
$7.5900 / $10.5700 | Buy Now |
DISTI #
70313925
|
RS | Accessory, Pushbutton Sealing Boot, APEM IP, IB, IS Series, Black, Silicone Rubber | APEM Components U51252 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 54 |
|
$8.5400 / $11.0900 | Buy Now |
|
Onlinecomponents.com | Switch Access Push Button Switch Silicone Boot RoHS: Compliant |
737 In Stock 422 On Order |
|
$6.8600 / $8.6100 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 23 |
|
$13.6000 / $41.4000 | Buy Now |
|
Master Electronics | Switch Access Push Button Switch Silicone Boot RoHS: Compliant |
737 In Stock 422 On Order |
|
$6.8600 / $8.6100 | Buy Now |
Part Details for U51252
U51252 CAD Models
U51252 Part Data Attributes
|
U51252
APEM Inc
Buy Now
|
Compare Parts:
U51252
APEM Inc
|
Samacsys Manufacturer | Apem |