Part Details for U51DL-024KK-5 by Micronel AG
Overview of U51DL-024KK-5 by Micronel AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for U51DL-024KK-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3114-U51DL-024KK-5-ND
|
DigiKey | FAN BLOWER 65X34.5MM 22VDC RECT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$223.0000 | Buy Now |
Part Details for U51DL-024KK-5
U51DL-024KK-5 CAD Models
U51DL-024KK-5 Part Data Attributes
|
U51DL-024KK-5
Micronel AG
Buy Now
Datasheet
|
Compare Parts:
U51DL-024KK-5
Micronel AG
DC Blower, Radial Construction, 1.6A, 22V, 42W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRONEL AG | |
Reach Compliance Code | compliant | |
Airflow | 16.24 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | PA6 | |
Construction | RADIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 10000 h | |
Noise | 58 dB | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 428.28 mmH2O | |
Rated Current | 1.6 A | |
Rated Power | 42 W | |
Rated Voltage | 22 V | |
Speed | 42000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 3.89 g | |
Width | 34.5 mm |